• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560820 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Material

Metal

Content

5 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990796 nVent SCHROFF 24560820 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990796 nVent SCHROFF 24560820 19 inch Fasteners

Description

Insulation strips for module rails 20 TE, 10 PCs
INSULATING STRIP 20HP 10PCS
For the insulated attachment of backplanes or the attachment of metal plates as the carrier of plug connectors
Production of the standard insertion depth for plug-in modules in the rack

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?