• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24562449 19 inch Server rack cabinet rails 3 U Retractable Suitable for (cabinet depths): 600 mm Multicolo

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Suitable for (cabinet depths)

600 mm

Content

2 pc(s)

Factory colour

Multicolour

Depth

600 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990815 nVent SCHROFF 24562449 19 inch Server rack cabinet rails 3 U Retractable Suitable for (cabinet depths): 600 mm Multicolo

User & Safety Instructions

User & Safety Instructions 2990815 nVent SCHROFF 24562449 19 inch Server rack cabinet rails 3 U Retractable Suitable for (cabinet depths): 600 mm Multicolo

Description

Telescopic rails with C-guide profile for mounting in Euro rack cabinets, 600 mm
C-PROFILE 600D EURORACK 2PC
With the help of the C-profile, europacPro module carriers with mounted reinforcement profiles can be simply inserted into Schroff cabinets. 25 kg Load capacity per pair
No HE loss when installing several europacPro racks on top of each other
Application can be used starting from side wall height 3 HE

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?