• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24563144 19" rack 3 x 355 Multicolour 1 pc(s)

Product type
19" rack
Height
3 U
Features
EMC
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF kit, shielded, "flexible", for backplane assembly - BGTR PRO F 3HE 84TE 355T KD

Our service for you

Technical specifications

Product type

19" rack

Features

EMC

Factory colour

Multicolour

Height

3 U

Content

1 pc(s)

RoHS-compliant

Yes

Depth

355 mm

Type

24563144

Rack unit

3 U

Weight

3.06

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990841 nVent SCHROFF 24563144 19" rack 3 x 355 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990841 nVent SCHROFF 24563144 19" rack 3 x 355 Multicolour 1 pc(s)

Description

EuropacPro 19-inch rack kit for backplane mounting, shielded version, 3 U, 355 mm
SUBR PRO F 3U 84HP 355D SL
Rack with side panel type F ("flexible")
Rear module rail for backplane mounting with insulation strips
Shield attenuation typically 40 dB at 1 GHz, 30 dB at 2 GHz (according to VG 95373, part 15 or IEC 61587, part 3), provided that the front is closed with shielded front panels

This text is machine translated.