• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24563464 19" rack 6 x 355 Multicolour 1 pc(s)

Product type
19" rack
Height
6 U
Factory colour
Multicolour
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF kit, unshielded, "heavy", for backplane assembly - BGTR PRO H 6HE 84TE 355T KD

Our service for you

Technical specifications

Product type

19" rack

Factory colour

Multicolour

Height

6 U

Content

1 pc(s)

RoHS-compliant

Yes

Depth

355 mm

Type

24563464

Rack unit

6 U

Weight

2.384

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990872 nVent SCHROFF 24563464 19" rack 6 x 355 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990872 nVent SCHROFF 24563464 19" rack 6 x 355 Multicolour 1 pc(s)

Description

EuropacPRO19-inch rack kit for backplane mounting, heavy type, 6 HE, 355 mm
SUBR PRO H 6U 84HP 355D SL
Rack in stable design ("heavy"), 19" angle is firmly connected to the side wall (toxin)
Rear module rail for backplane mounting with insulation strips
Tested according to railway standard BN 411002, BN 411003

This text is machine translated.