• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24567125 19 inch Server rack side panel 3 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack side panel

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Content

2 pc(s)

Factory colour

Multicolour

Height

3 U

Depth

175 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990918 nVent SCHROFF 24567125 19 inch Server rack side panel 3 U Multicolour

User & Safety Instructions

User & Safety Instructions 2990918 nVent SCHROFF 24567125 19 inch Server rack side panel 3 U Multicolour

Description

EuropacPro Type H side panel for stainless steel sealing, with handle holes, 3 HE, 175 mm, 2 pieces
SIDEPL.H 3U 175D W.HDL. 2 PC
Type H side panel for stainless steel sealing, with handle holes

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?