• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572606 Front plate EMC (W x H x D) 426.4 x 128.4 x 2.5 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Features
EMC
Factory colour
Multicolour
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF U-FRONT PANEL EMC 3HE 84TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

EMC

Factory colour

Multicolour

Rack unit

3 U

TE

84

Width

426.4 mm

Height

128.4 mm

Depth

2.5 mm

Dim

(W x H x D) 426.4 x 128.4 x 2.5 mm

Weight

0.968

Content

1 pc(s)

Type

24572606

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991761 nVent SCHROFF 24572606 Front plate EMC (W x H x D) 426.4 x 128.4 x 2.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991761 nVent SCHROFF 24572606 Front plate EMC (W x H x D) 426.4 x 128.4 x 2.5 mm 1 pc(s) Piece

Description

RatiopacPRO, EMC front panel / rear panel, plugged, shielded, 3 U, 84 TE

This text is machine translated.