• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24812408 19 inch Server rack splice cassette 3 U Closed Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack splice cassette

Features

Closed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Content

1 pc(s)

Factory colour

Multicolour

Depth

167 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991066 nVent SCHROFF 24812408 19 inch Server rack splice cassette 3 U Closed Multicolour

User & Safety Instructions

User & Safety Instructions 2991066 nVent SCHROFF 24812408 19 inch Server rack splice cassette 3 U Closed Multicolour

Description

Cassette kit, cover plate closed, outbreak in the rear wall for 1 connectors, 3 HE, 8 TE, 167 mm
PIU S1 WO P 3U 8HP 167D
Right and left side wall profiles with a groove for inserting a circuit board (standard position of the circuit board only in the left side wall profile)
Cover sheet design (5a): Without perforation
Rear panel design (3a): With a connector outbreak;Plug connector according to EN 60603 (DIN 41612), types B, C, D, F, H, Q, R, S

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?