• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24813410 19 inch Server rack splice cassette 3 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack splice cassette

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Content

1 pc(s)

Factory colour

Multicolour

Depth

167 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991098 nVent SCHROFF 24813410 19 inch Server rack splice cassette 3 U Multicolour

User & Safety Instructions

User & Safety Instructions 2991098 nVent SCHROFF 24813410 19 inch Server rack splice cassette 3 U Multicolour

Description

Cassette kit, shielded, cover plate without perforation, rear panel with 1 notch for connector, 3 HE, 10 TE, 167 mm
PIU S1 WHERE P EMC 3U 10HP 167D
Right and left side wall profile with groove to insert a printed circuit board
Depth: 167 mm
Cover sheet design: Without perforation (5b)
Rear panel design: With a connector outbreak (3)

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?