• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 27230052 Ground equipment 2 pc(s)

Product type
Ground equipment
Rack unit
1 U
Width
600 mm
Content
2 pc(s)
Type
27230052
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF shelf, stationary - 19"Fach.STAT.600B 600T 7021

Our service for you

Technical specifications

Product type

Ground equipment

Rack unit

1 U

Width

600 mm

Content

2 pc(s)

Type

27230052

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991136 nVent SCHROFF 27230052 Ground equipment 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2991136 nVent SCHROFF 27230052 Ground equipment 2 pc(s)

Description

Novastar 19 inch shelf, stationary, 1 HE 600 B 600 T
19"SHELF STAT.553W 600D RAL7021
Base plate stationary for Novastar (600mm B)

This text is machine translated.