• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 27230089 19 inch Server rack shelf

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack shelf

Suitable for server rack cabinet (inch)

19 inch

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3204267 nVent SCHROFF 27230089 19 inch Server rack shelf

Datasheet 3204267 nVent SCHROFF 27230089 19 inch Server rack shelf

Datasheet 3204267 nVent SCHROFF 27230089 19 inch Server rack shelf

User & Safety Instructions

User & Safety Instructions 3204267 nVent SCHROFF 27230089 19 inch Server rack shelf

Description

Novastar 19 inch shelf, stationary, 1 HE 600 B 1000 T

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?