• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30118802 Mounting panel 2 pc(s)

Product type
Mounting panel
Rack unit
1 U
Height
1 U
Content
2 pc(s)
Type
30118802
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-MOUNTING BRACKET - ASSEMBLY RAIL F. LSA PLUS

Our service for you

Technical specifications

Product type

Mounting panel

Rack unit

1 U

Height

1 U

Content

2 pc(s)

Type

30118802

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991180 nVent SCHROFF 30118802 Mounting panel 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2991180 nVent SCHROFF 30118802 Mounting panel 2 pc(s)

Description

19" mounting bracket, 70 mm shortened
MOUNTING RAIL F. LSA PLUS
Mounting height 1U
For attaching cable channels and system strips (e.g. LSA+ or Infra +)
Installation level reset by 70 mm compared to the 19" level

This text is machine translated.