• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30847464 Front plate 2 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Rack unit
4 U
TE
63
Height
4 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF PARTS FRONT PANEL 4HE 63TE EL/CHR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Rack unit

4 U

TE

63

Height

4 U

Content

2 pc(s)

Type

30847464

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991544 nVent SCHROFF 30847464 Front plate 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991544 nVent SCHROFF 30847464 Front plate 2 pc(s) Piece

Description

Front panel, anodized front side, conductive rear side, unshielded, 4 HE, 63 TE
PART.FRONT PL 4U 63HP AN/CHR

This text is machine translated.