• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30849403 Front plate with handle bar 1 pc(s) Single

Packaging type
Single
Product type
Front plate
Features
with handle bar
Material
Stainless steel
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front plates for module with pull-handle mechanism, PIGMG AMC.0 R2.0RC1.2 - BLANKING PLATE MS S.

Our service for you

Technical specifications

Packaging type

Single

Product type

Front plate

Features

with handle bar

Material

Stainless steel

Factory colour

Multicolour

Height

73.8 mm

Depth

1 mm

Content

1 pc(s)

Type

30849403

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029357 nVent SCHROFF 30849403 Front plate with handle bar 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3029357 nVent SCHROFF 30849403 Front plate with handle bar 1 pc(s) Single

Description

AMC front panel with handle, single mid-size, stainless steel
FILER FRONT PANEL MS S


Front plate for pull-grip mechanics (with breaks for light pipe) - For AdvancedMC modules - steel, rust-free

This text is machine translated.