• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34563001 Mounting plate EMC 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting plate
Features
EMC
TE
28
Depth
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF mounting plate for cover plates - MOUNTING plate 28TE 160T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Features

EMC

TE

28

Depth

160 mm

Content

1 pc(s)

Type

34563001

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031753 nVent SCHROFF 34563001 Mounting plate EMC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031753 nVent SCHROFF 34563001 Mounting plate EMC 1 pc(s) Piece

Description

EuropacPro mounting plate 28 TE, 160 mm, for combination with cover and floor plate

For installation and fixing of heavy extension parts - In addition to the mounting plate (EMC) cover sheets can also be mounted on the rack - The mounting plate is as wide as the rack or the system housing and is fixed on the side walls - Mounting of a guide rail on the first and last slot is possible - Guide rails Types ""4.4"" and type ""reinforced"" cannot be used

This text is machine translated.