• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34571605 Ratiopac PRO 1 pc(s) Single

Packaging type
Single
Product type
Ratiopac PRO
TE
28
Height
128.4 mm
Depth
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete front panel, plugged, unshielded - FRONT PLATE 3HE 28TE EL/CHR

Our service for you

Technical specifications

Packaging type

Single

Product type

Ratiopac PRO

TE

28

Height

128.4 mm

Depth

2.5 mm

Content

1 pc(s)

Type

34571605

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029362 nVent SCHROFF 34571605 Ratiopac PRO 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3029362 nVent SCHROFF 34571605 Ratiopac PRO 1 pc(s) Single

Description

Total front panel put, unshielded, for RatiopacPRO 3 HE, RatiopacPRO AIR 3 / 4 HE, 28 TE
FRONT PANEL 3U 28HP ON/CR


Front panels can also be used as rear walls – mounted without screws – unshielded – inserted between the side wall and the molded parts such as aperture, 19" mounting bracket or handle

This text is machine translated.