• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 40304053 Front plate with hole (W x H x D) 483 x 177 x 3 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
with hole
Factory colour
Multicolour
Rack unit
4 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-front plates with handle holes - 19"-FRONT PLATE 4HE ELOX.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

with hole

Factory colour

Multicolour

Rack unit

4 U

TE

95

Width

483 mm

Height

177 mm

Depth

3 mm

Dim

(W x H x D) 483 x 177 x 3 mm

Weight

0.87

Content

1 pc(s)

Type

40304053

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991430 nVent SCHROFF 40304053 Front plate with hole (W x H x D) 483 x 177 x 3 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991430 nVent SCHROFF 40304053 Front plate with hole (W x H x D) 483 x 177 x 3 mm 1 pc(s) Piece

Description

19" front plate with holes for handles, 4 HE, 4 mm, anodized
19"FRONT PL.4U 4MM ANOD.+HH
19" front plates with perforated grip have extra holes to hold handles in comparison to the blind plates.

This text is machine translated.