• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60110285 10 inch Server rack cabinet power strip with switch Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Features

with switch

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Socket type

IEC C13 10A

Outlets

24

Voltage (max.)

400 V

Cable length

2 m

Factory colour

Black

Height

1 U

Depth

44 mm

Rack size

254 mm (10")

Documents & Downloads

Datasheet

Datasheet 2991513 nVent SCHROFF 60110285 10 inch Server rack cabinet power strip with switch Black

User & Safety Instructions

User & Safety Instructions 2991513 nVent SCHROFF 60110285 10 inch Server rack cabinet power strip with switch Black

Description

Power Strip, IEC, 3-phase, 32 A, IEC 60309 plug, 24 x IEC C13 / 6 x IEC C19, fuse 6 x 16 A
SOCKET STR.3P 24XC13 6XC19 32A
Socket strip input, 3 phases, 2 m connection line, with connection plug according to IEC 60309, 400 VAC, 32 A.
Mounting height 1U
Outputs according to IEC 60320: 24 x IEC C13, 6 x IEC C19
Socket strips can be rotated in all four directions (in 90° steps) during installation
With hydraulic-magnetic disconnect switch (6 x 16 A)
Vertical installation

This text is machine translated.