• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 69001860 19 inch Fasteners

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

5 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2991688 nVent SCHROFF 69001860 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2991688 nVent SCHROFF 69001860 19 inch Fasteners

Description

Connector H, EN 60603, DIN 41612, male connector, 15 contacts, Pin length 2.9 mm
CONNECTOR H15 SHORT
15 pin Male multi-point connector Design H with leading protection contact (z32)
Coding

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?