• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Black/grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Static load up to 1600 kg
  • Protection: IP 20
  • Installation of different network devices possible
  • Integrated vertical and horizontal cable management
  • Can be easily integrated into a aisle containment system

Technical specifications

Product type

19" server rack cabinet

Rack unit

42 U

Width

800 mm

Height

2000 mm

Depth

1200 mm

Material

Steel

Dim

(W x H x D) 800 x 2000 x 1200 mm

Weight

0

Factory colour

Black/grey

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3204184 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Black/grey

Datasheet 3204184 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Black/grey

Datasheet 3204184 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Black/grey

User & Safety Instructions

User & Safety Instructions 3204184 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Black/grey

Description

Welded steel frame for high static load requirements Prepared for high wiring density and 19" integration.

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)