• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS Figures Leverage sheet metal shears 067R-15-250

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Structural steel - 600 N/mm² cutting value: 1.2 mm
  • Stainless steel 800 N/mm² cutting value: 1.0 mm.
Product type

Tin snip

Cutting length

35 mm

Weight

455 g

Material

Tool steel

Length

250 mm

Description

Features

  • For short straight and shaped cuts, small radii
  • Special cutting geometry and precision cutting for a clean, burr-free cutting
  • Cutting hardness 60-62 HRC
  • Micro-serrated blade prevents slipping while cutting
  • Adjustable, bolted joint
  • With optimum leverage for easy and fatigue-free working
  • With opening spring and closer.
  • Shank made of high-rolled steel
  • Ergonomic multi-component grip for better handling
  • Made of tool steel, forged, oil-hardened.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)