• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors Embedded microcontroller LQFP 48 32-Bit 70 MHz I/O number 32 Tray

Image similar
Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
70 MHz
Type
LPC2103FBD48EL
Manufacturer
NXP Semiconductors
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Memory size: 8 KB
Packaging type

Tray

Type

LPC2103FBD48EL

Product type

Embedded microcontroller

Manufacturer

NXP Semiconductors

Enclosure

LQFP 48

Clock speed

70 MHz

Core size

32-Bit

I/O number

32

Supply voltage (max.)

3.6 V

Supply voltage (min.)

1.65 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

32 KB

Documents & Downloads

Datasheet

Datasheet 3027459 NXP Semiconductors Embedded microcontroller LQFP 48 32-Bit 70 MHz I/O number 32 Tray

User & Safety Instructions

User & Safety Instructions 3027459 NXP Semiconductors Embedded microcontroller LQFP 48 32-Bit 70 MHz I/O number 32 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)