• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors Embedded microcontroller LQFP 64 32-Bit 60 MHz I/O number 47 Tray

Image similar
Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
60 MHz
Type
LPC2138FBD64/01EL
Manufacturer
NXP Semiconductors
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Memory size: 32 KB
Packaging type

Tray

Type

LPC2138FBD64/01EL

Product type

Embedded microcontroller

Manufacturer

NXP Semiconductors

Enclosure

LQFP 64

Clock speed

60 MHz

Core size

32-Bit

I/O number

47

Supply voltage (max.)

3.6 V

Supply voltage (min.)

3 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

512 KB

Documents & Downloads

Datasheet

Datasheet 3027462 NXP Semiconductors Embedded microcontroller LQFP 64 32-Bit 60 MHz I/O number 47 Tray

User & Safety Instructions

User & Safety Instructions 3027462 NXP Semiconductors Embedded microcontroller LQFP 64 32-Bit 60 MHz I/O number 47 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)