• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors Embedded microcontroller SO 28 Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Embedded microcontroller
Type
SJA1000T/N1,118
Manufacturer
NXP Semiconductors
Enclosure
SO 28
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

SJA1000T/N1,118

Product type

Embedded microcontroller

Manufacturer

NXP Semiconductors

Enclosure

SO 28

Supply voltage (max.)

5.5 V

Supply voltage (min.)

4.5 V

Operating temperature (max.)

+125 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3027469 NXP Semiconductors Embedded microcontroller SO 28 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027469 NXP Semiconductors Embedded microcontroller SO 28 Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)