• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors PCA82C251T/YM,118 Interface IC - CAN controller SO 8 Tape on Full reel

Packaging type
Tape on Full reel
Product type
Interface IC - CAN controller
Enclosure
SO 8
Type
PCA82C251T/YM,118
Manufacturer
NXP Semiconductors
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 3.79 / piece)
€ 37.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

PCA82C251T/YM,118

Product type

Interface IC - CAN controller

Enclosure

SO 8

Manufacturer

NXP Semiconductors

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Supply current

275 µA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Documents & Downloads

Datasheet

Datasheet 3028128 NXP Semiconductors PCA82C251T/YM,118 Interface IC - CAN controller SO 8 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028128 NXP Semiconductors PCA82C251T/YM,118 Interface IC - CAN controller SO 8 Tape on Full reel

Description

ICs from leading manufacturers. Full details free to download from our comprehensive product documents library.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.