• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP2515-I/P Interface IC - CAN controller SPI™ PDIP 18

Image similar
Product type
Interface IC - CAN controller
Enclosure
PDIP 18
Interfaces
SPI™
Mounting type
Through-hole
Type
MCP2515-I/P
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP2515-I/P

Product type

Interface IC - CAN controller

Enclosure

PDIP 18

Manufacturer

Microchip Technology

Manuf. code

MCP

Protocol

CAN

Functions

Controller

Interfaces

SPI™

Standards

CAN 2.0

Supply voltage (min.)

2.7 V

Supply voltage (max.)

5.5 V

Supply current

10 mA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Through-hole

Casing

PDIP-18

Documents & Downloads

Datasheet

Datasheet 651447 Microchip Technology MCP2515-I/P Interface IC - CAN controller SPI™ PDIP 18

User & Safety Instructions

User & Safety Instructions 651447 Microchip Technology MCP2515-I/P Interface IC - CAN controller SPI™ PDIP 18

Description

ICs from leading manufacturers. Full details free to download from our comprehensive product documents library.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.44€ 9.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.