• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors TJA1040T/CM,118 Interface IC - CAN controller SO 8 Tape on Full reel

Packaging type
Tape on Full reel
Product type
Interface IC - CAN controller
Enclosure
SO 8
Type
TJA1040T/CM,118
Manufacturer
NXP Semiconductors
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 29.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

TJA1040T/CM,118

Product type

Interface IC - CAN controller

Enclosure

SO 8

Manufacturer

NXP Semiconductors

Supply voltage (min.)

4.75 V

Supply voltage (max.)

5.25 V

Supply current

5 µA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Documents & Downloads

Datasheet

Datasheet 3028143 NXP Semiconductors TJA1040T/CM,118 Interface IC - CAN controller SO 8 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028143 NXP Semiconductors TJA1040T/CM,118 Interface IC - CAN controller SO 8 Tape on Full reel

Description

ICs from leading manufacturers. Full details free to download from our comprehensive product documents library.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.