• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O-ring sealing 09155039905 HARTING Content: 1 pc(s) Sealing

Packaging type
Piece
Product type
Sealing
Type
09 15 503 9905
Manufacturer part #
09155039905
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 26 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 0.32 g
  • Accessories type: O-ring seal
  • Housing series: HAN® F+B
  • Material seal: Silicone
  • Seal color: Blue
Packaging type

Piece

Type

09 15 503 9905

Product type

Sealing

Manufacturer part #

09155039905

Content

1 pc(s)

Material

Silicone

Other

Documents & Downloads

Datasheet

Datasheet 3008774 O-ring sealing 09155039905 HARTING Content: 1 pc(s) Sealing

Datasheet 3008774 O-ring sealing 09155039905 HARTING Content: 1 pc(s) Sealing

User & Safety Instructions

User & Safety Instructions 3008774 O-ring sealing 09155039905 HARTING Content: 1 pc(s) Sealing

Description

O-ring seal, silicone, blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)