• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 36950 Aquarius Universal 1000 Fountain pump 1000 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fountain pump

Max. delivery head

1.5 m

Max. feed rate

1000 l/h

Operating voltage

230 V

Power consumption

15 W

Immersion depth

1 m

Pressure connection

15 mm (1/2") Ø

20 mm (3/4") Ø

25 mm (1") Ø

Cable length

10.00 m

IP68

Dim

(L x W x H) 245 x 150 x 140 mm

Length

245 mm

Width

150 mm

Height

140 mm

Weight

1.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180105 Oase 36950 Aquarius Universal 1000 Fountain pump 1000 l/h

Warranty Terms

Warranty Terms 1180105 Oase 36950 Aquarius Universal 1000 Fountain pump 1000 l/h

Description

The powerful, dry opening OASIS Aquarius Universal 1000 for the outdoor area is characterised by its compact design and high smoothness. A simple mechanical adjustment of the fountain height.

This text is machine translated.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)