• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 56465 PondoVario 750 Waterfeature pump 720 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Waterfeature pump

Max. delivery head

1.1 m

Max. feed rate

720 l/h

Operating voltage

230 V

Power consumption

9 W

Immersion depth

2 m

Pressure connection

13 mm (1/2") Ø

Cable length

10.00 m

IP68

Dim

(L x W x H) 145 x 125 x 90 mm

Length

145 mm

Width

125 mm

Height

90 mm

Weight

1.40 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180192 Pontec 56465 PondoVario 750 Waterfeature pump 720 l/h

Description

Perfect and above all easy installed water game for the garden pond or decorative fountains. The Fountain this fountain pump has a telescopic extension, with which you can customize the total height to the individual pond height. The water pictures are possible: volcano, beams, bell, cup.

This text is machine translated.

Scope of delivery

  • Incl. telescopic extension with 4 nozzles.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)