• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 56719 PondoVario 1000 Waterfeature pump 1000 l/h

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Waterfeature pump

Max. delivery head

1.3 m

Max. feed rate

1000 l/h

Operating voltage

230 V

Power consumption

11 W

Immersion depth

2 m

Pressure connection

13 mm (1/2") Ø

Cable length

10.00 m

IP68

Dim

(L x W x H) 225 x 150 x 145 mm

Length

225 mm

Width

150 mm

Height

145 mm

Weight

1.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180190 Pontec 56719 PondoVario 1000 Waterfeature pump 1000 l/h

Description

Perfect and above all easy installed water game for the garden pond or decorative fountains. The Fountain this fountain pump has a telescopic extension, with which you can customize the fountain height to the individual pond height. Fits perfectly The fountain pump PondoVario is especially suitable for use in garden ponds, decorative fountains and small water streams.

This text is machine translated.

Scope of delivery

  • Incl. telescopic extension with 4 nozzles.

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)