• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 56477 PondoVario 3500 Waterfeature pump 3400 l/h

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Waterfeature pump

Max. delivery head

2.7 m

Max. feed rate

3400 l/h

Operating voltage

230 V

Power consumption

70 W

Immersion depth

2 m

Pressure connection

25 mm (1") IT

Cable length

10.00 m

IP68

Dim

(L x W x H) 210 x 190 x 140 mm

Length

210 mm

Width

190 mm

Height

140 mm

Weight

2.7 kg

Description

Discover the joy of dancing fountains and multiple use this water pump. The performance is impressive: 3400 l/h at only 70 watts! The Fountain height you can use the on the ball joint. Swivelling telescopic extension can even align individually. Fits perfectly - always! Suitable for use in garden ponds, decorative fountains and small water streams.

This text is machine translated.

Scope of delivery

  • Incl. Pivoting telescopic extension with 4 nozzles and ball joint, as well as step hose nozzle.

What kind of Pond & Waterfeature Pumps are you looking for?