The aeration pump OxyMax 200 reliably provides oxygen to aquarium occupants and plants. The air release quantity and the formation of water can be individually regulated, the maximum pressure is 200 mbar. The aerator pump works pleasantly quietly and is very robust. It is only 15 cm high and 0.6 kg light. The OxyMax 200 has a maximum air release volume of 200 liters per hour. With a power consumption of 3.5 watts it is very flexible and direct as a complete set including 2 × 2 m hose and two air vents. It can be used standing or suspended and is suitable for fresh and sea-water aquariums.
This text is machine translated.
Scope of delivery
Air outlet
Filter felt
Membrane
Running hose
Hints
Only connect the device when the electrical data of the device and the power supply match. The device data can be found on the type plate on the device, on the packaging
Or in this manual.
Description
The aeration pump OxyMax 200 reliably provides oxygen to aquarium occupants and plants. The air release quantity and the formation of water can be individually regulated, the maximum pressure is 200 mbar. The aerator pump works pleasantly quietly and is very robust. It is only 15 cm high and 0.6 kg light. The OxyMax 200 has a maximum air release volume of 200 liters per hour. With a power consumption of 3.5 watts it is very flexible and direct as a complete set including 2 × 2 m hose and two air vents. It can be used standing or suspended and is suitable for fresh and sea-water aquariums.
This text is machine translated.
Scope of delivery
Air outlet
Filter felt
Membrane
Running hose
Hints
Only connect the device when the electrical data of the device and the power supply match. The device data can be found on the type plate on the device, on the packaging