• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 41850 OxyMax 400 Aerator 360 l/h

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

OxyMax 400

  • FLEXIBLE: Vertical or suspended installation options, particularly space-saving and easy to hide
  • INDIVIDUALLY: The bubble image can be set at the air outlet
  • CONTINUOUSLY ADJUSTABLE: The air release quantity can be easily adjusted
  • RELIABLE: Permanent oxygen supply
  • QUICKLY READY to START: Complete set for quick connection, including hose and air discharge
  • SMOOTH: Pleasant quiet RUNNING noises

Technical specifications

Product type

Fish tank air pump

Item

Aerator

Operating voltage

230 V

Power consumption (P1)

4 W

Air discharge

360 l/h

Width

90 mm

Height

70 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639832 Oase 41850 OxyMax 400 Aerator 360 l/h

Description

The aeration pump OxyMax 400 reliably provides oxygen to aquarium occupants and plants. The air release quantity and the formation of water can be individually regulated, the maximum pressure is 200 mbar. The aerator pump works pleasantly quietly and is very robust. It is only 15 cm high and 0.6 kg light. The OxyMax 400 has a maximum air release volume of 360 liters per hour. With a power consumption of 4 watts it is very flexible and direct as a complete set including 2 × 2 m hose and two air vents. It can be used standing or suspended and is suitable for fresh and sea-water aquariums.

This text is machine translated.

Scope of delivery

  • Air outlet
  • Filter felt
  • Membrane
  • Running hose

Hints

Only connect the device when the electrical data of the device and the power supply match. The device data can be found on the type plate on the device, on the packaging
Or in this manual.

More interesting products

(*All information is plus legal VAT)