• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 48443 1180169 Fish tank decoration 15 l

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BiOrb decor set 15 L Flower Garden

  • Offers everything that is needed to create a breathtaking biOrb
  • Inspiration by the all-in-one look
  • Exclusive design of the renowned Samual Baker

Technical specifications

Product type

Fish tank decoration

n.rel.

Volume

15 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528169 Oase 48443 1180169 Fish tank decoration 15 l

Description

Everything you need for the decoration of your biOrb aquarium. Made of high-quality material, the decorative set for safety and durability. The decorative set is characterised by a unique, vibrant and lifelike design. The set is suitable for use in fresh and salt water, as well as in tropical waters.

This text is machine translated.

Scope of delivery

  • 1 x biOrb tiny flowers sculpture
  • 1 x biOrb tropical ball with daisies
  • 1 x biOrb green spring ferns packing (contains 2 plants)
  • 1 x biOrb white starfish (contains 3 starfish)
  • 1 x biOrb White Lake Lily

What kind of Garden & Indoor Springs are you looking for?

More interesting products

(*All information is plus legal VAT)