• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 50455 BioPress Set 10000 Filter set incl. UVC pond clarifier 3400 l/h

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure pond filter BioPress set 10000

  • Easiest maintenance through cleaning function integrated in the lid
  • Ideal combination of pump, filter, UVC-technology

Technical specifications

  • Inlet of step hose nozzle: (19 mm) 3/4" - (38 mm) 1 1/2"
Product type

Filter set

Fountain pump features

incl. UVC pond clarifier

Max. feed rate

3400 l/h

Operating voltage

230 V

Max. power consumption

Pump 70 W/ UVC 11 W

Max. pond size

10000 l

Max. pond size

5000 l

Cable length

3 m

Dim

(Ø x H) 350 mm x 570 mm

Height

570 mm

(Ø)

350 mm

Feed rate

3400 l/h

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551603 Oase 50455 BioPress Set 10000 Filter set incl. UVC pond clarifier 3400 l/h

Description

This pressure filter set comprises of a pressure filter BioPress with integrated UVC and the matching filter pump tuned to it. This guarantees clear water and creates a healthy climate for the pond occupants.

Scope of delivery

  • Incl. filter pumpe 3500.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 407.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)