• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 50525 Biosmart-Set 5000 Passage filter 2750 l/h

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pass filter set 5000

  • With contamination and water temperature display
  • Filter can be buried up to 1/3

Technical specifications

Product type

Passage filter

Max. feed rate

2750 l/h

Operating voltage

230 V

Dim

(L x W x H) 400 x 310 x 530 mm

Length

400 mm

Width

310 mm

Height

530 mm

Weight

6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551283 Oase 50525 Biosmart-Set 5000 Passage filter 2750 l/h

Description

Clear water through the ideal combination of filter, pump, and UVC technology. Optimally tuned to one another set. Easy maintenance due to filter contamination level indicator, cleaning steps and floor drain. Filter can be buried up to 1/3.

This text is machine translated.

Scope of delivery

  • With 7 W UVC, 3 m 20 mm (3/4 " ) hose and filter pump 1500.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)