• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 56869 Vitronic 24 W UVC device incl. UVC pond clarifier

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UVC precleaner Vitronic 24 W

  • For ponds up to 25 m³.

Technical specifications

Product type

UVC device

Fountain pump features

incl. UVC pond clarifier

Operating voltage

230 V

Max. power consumption

24 W

Suitable for pumps up to

4500 l/h

Max. pond size

25000 l

Max. pond size

12500 l

Connection

38 mm/1 1/2", 32 mm/1 1/4", 25 mm/1"

Cable length

5 m

Dim

(L x W x H) 529 x 186 x 130 mm

Length

529 mm

Width

186 mm

Height

130 mm

Weight

2.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180209 Oase 56869 Vitronic 24 W UVC device incl. UVC pond clarifier

Description

Removal of algae (green water). Depletion of harmful bacteria and germs. With optical function control of the UV light bulb. Snap closure for easy lamp replacement and cleaning the quartz glass. Incl. high-quality UVC lamp.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)