• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 70771 Waterfall XL 30 Stainless steel waterfall cascade (L x W x H) 200 x 300 x 100 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterfall XL 30

  • Graceful waterfalls made of robust and stainless steel
  • Elegant, uniform water image up to 1 m high
  • Simple installation as a fixed installation or by screwing on the wall

Technical specifications

Product type

Stainless steel waterfall cascade

n.rel.

Hose connection

25 mm (1") Ø

Dim

(L x W x H) 200 x 300 x 100 mm

Length

200 mm

Width

300 mm

Height

100 mm

Weight

2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880246 Oase 70771 Waterfall XL 30 Stainless steel waterfall cascade (L x W x H) 200 x 300 x 100 mm 1 pc(s)

Description

Provides for a neat water image and a precise flowing water fall. Compact and robust water case made of high-quality stainless steel 1.4401 (V4A).

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)