• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 72033 biOrb FLOW 30 LED schwarz Fish tank 30 l LED lighting

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fish tank

Features

LED lighting

Operating voltage

230 V

12 V

Power consumption (pump)

0.8 W

Power consumption (LED)

2 W

Use

Inside

Material

Acrylic

Dim

(L x W x H) 260 x 380 x 390 mm

Length

260 mm

Width

380 mm

Height

390 mm

n.rel.

Volume

30 l

Documents & Downloads

Datasheet

Datasheet 1528158 Oase 72033 biOrb FLOW 30 LED schwarz Fish tank 30 l LED lighting

User & Safety Instructions

User & Safety Instructions 1528158 Oase 72033 biOrb FLOW 30 LED schwarz Fish tank 30 l LED lighting

Warranty Terms

Warranty Terms 1528158 Oase 72033 biOrb FLOW 30 LED schwarz Fish tank 30 l LED lighting

Description

30 liter decorative aquarium with black frame. biOrb FLOW LED aquariums with standard LED lighting and patented filter system.
Complete set consisting of acrylic Aquarium, light unit, pump, transformer, air stone, filter cartridge, ceramic floors.
Guarantees easy to install: just a few steps up to the aquarium fully assembled. With long-life and energy-efficient LED standard light unit. Made of durable, clear and easy acrylic. Guarantees simple cleaning and maintenance and using the patented filter system is the ecosystem in balance. Unique and convertible through numerous decorative variants.
Safe 12-Volt voltage. Suitable for freshwater and sea water.

This text is machine translated.

Scope of delivery

  • Design Aquarium
  • LED Lighting
  • Air pump
  • Ceramics
  • Filter cartridge
  • 12 V Transformer
  • Air stone.

What kind of Garden & Indoor Springs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)