User & Safety Instructions 2626913 Oase 91657 Neoprene Pond full-arm glove Size (gloves): S 1 Pair
Description
Are cool, but keep warm: These pond gloves make working on and in the garden pond much more pleasant. They are made of 2 mm thick, heat-insulating neoprene. Despite the generous material thickness, these gloves are fully elastic at any temperature and thus offer high wearing comfort. The is underlined by its high grip, because the grip surfaces are specially coated. Especially during cool seasons working with these gloves is comfortable: When there are a lot of planting and care jobs, the fingers and hands remain pleasantly warm. Pond gloves of size S are made in men's size for a hand size of up to 20.5 cm or in women's size up to 16.5 cm. The size of the hand is measured at the height of the middle of a palm, directly above the thumb attachment.
This text is machine translated.
Description
Are cool, but keep warm: These pond gloves make working on and in the garden pond much more pleasant. They are made of 2 mm thick, heat-insulating neoprene. Despite the generous material thickness, these gloves are fully elastic at any temperature and thus offer high wearing comfort. The is underlined by its high grip, because the grip surfaces are specially coated. Especially during cool seasons working with these gloves is comfortable: When there are a lot of planting and care jobs, the fingers and hands remain pleasantly warm. Pond gloves of size S are made in men's size for a hand size of up to 20.5 cm or in women's size up to 16.5 cm. The size of the hand is measured at the height of the middle of a palm, directly above the thumb attachment.
This text is machine translated.
What kind of Protective Gloves are you looking for?