• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase AquaStable 88333 Aquarium water optimiser

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 139.90)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

AquaStable water optimizer 100 g

  • Stabilizes pH and carbonate hardness
  • Provides for good water quality
  • Hardener for soft water
  • Ideal calcium supply
  • Against acute nitrite and ammonia poisoning
  • Suitable for freshwater
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Aquarium water optimiser

Max. feed rate

2000 l

Documents & Downloads

Security datasheet

Security datasheet 3639795 Oase AquaStable 88333 Aquarium water optimiser

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 402: Store in a dry place

Description

With our AquaumActive series, we have developed a 360° approach for modern water treatment in the aquarium – the full supply for healthy, clear and above all animal-friendly water, for colorful fish and invertebrates and lush, healthy aquarium plants. AquaStable water optimizer in the 100 g can stabilizes and buffers the pH and carbonate hardness in the freshwater aquarium and can counteract an acid drop. It eliminates pollutants such as ammonia and nitrites in aquarium water. Heavy metals are bound in a natural way. Thanks to the immediate effect the AquaStab balance is suitable for preventive against poisoning. The product is also suitable for hardening soft water. The valuable calcium is a major component of the shell of crabs and shrimps and plays a major role in the construction of aquarium screw.

This text is machine translated.

Scope of delivery

  • Water optimizer

Hints

Must not get into the hands of children.

More interesting products

(*All information is plus legal VAT)