• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OASE biOrb 86414 biOrb LOOP 15 LED weiß Fish tank EEC: G (A - G) 15 l LED lighting

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OASIS Tabletop Aquarium biOrb LOOP 15 LED white

  • Complete set, white
  • Volume 15 liters
  • LED light with remote control

Technical specifications

Product type

Fish tank

Features

LED lighting

Use

Inside

Material

Acrylic

Dim

(L x W x H) 470 x 298 x 410 mm

Length

470 mm

Width

298 mm

Height

410 mm

G (A - G)

Energy consumption

2 kWh/1000h

Volume

15 l

Documents & Downloads

Datasheet

Datasheet 2482369 OASE biOrb 86414 biOrb LOOP 15 LED weiß Fish tank EEC: G (A - G) 15 l LED lighting

User & Safety Instructions

User & Safety Instructions 2482369 OASE biOrb 86414 biOrb LOOP 15 LED weiß Fish tank EEC: G (A - G) 15 l LED lighting

User & Safety Instructions 2482369 OASE biOrb 86414 biOrb LOOP 15 LED weiß Fish tank EEC: G (A - G) 15 l LED lighting

Warranty Terms

Warranty Terms 2482369 OASE biOrb 86414 biOrb LOOP 15 LED weiß Fish tank EEC: G (A - G) 15 l LED lighting

Description

The biOrb LOOP 15 LED, with its unusual elliptical form, has a volume of 15 liters. In addition to the acrylic aquarium, the complete set contains an LED light unit with remote control, an aquarium pump, a transformer, a air outlet stone, ceramics and a filter cartridge. The LED light unit is slim, has low voltage and is white. The patented filter system is hidden at the bottom of the aquarium. The combination of biological, chemical and mechanical filtering makes the biOrb a fully filtered aquarium. In addition, the acrylic glass lets 23% more light through than a standard glass aquarium, allowing you to see the colors in your aquarium in a way that you may have never seen before.

This text is machine translated.

What kind of Garden & Indoor Springs are you looking for?

More interesting products

(*All information is plus legal VAT)