• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase ClearTronic 9 W 43178 Aquarium UVC clarifier

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ClearTronic 9 W

  • HIGH-QUALITY: Top finish with impact-resistant plastic housing
  • EXTENSIVE: Including high-quality UVC-lamp and various connection accessories
  • 100% VDE-certified Protected against eye damage
  • CLEAR WATER: Removes the cloudiness caused by floating algae and bacteria
  • HIGHLY EFFECTIVE: Fighting floating, harmful bacteria and germs – but bound, useful cleaning bacteria are not detected
  • Quick release for easy adjustment of the illuminant and for cleaning of quartz glass

Technical specifications

Product type

Aquarium UVC clarifier

Operating voltage

230 V

Max. feed rate

400 l

Power (P2)

9 W

Power consumption (P1)

12 W

Width

120 mm

Height

100 mm

Length

330 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639828 Oase ClearTronic 9 W 43178 Aquarium UVC clarifier

Description

The ClearTronic UVC precleaner keep the water in the aquarium clean. Germs and turbidities in the aquarium. The UV radiation eliminates mishaps caused by algae and bacteria and fights harmful germs. Bound, useful cleaning bacteria are not detected by the radiation. A high-quality UVC light and extensive connection accessories are included in the delivery. The UVC Purifier is space-saving and can be easily hidden in the aquarium. There is no danger to the eyes due to the 100% VDE test. The UVC clarifier is safe, tested and top processed. At a power consumption of 12 watt it delivers 9 watt UVC power. A quick release makes it easy to change the lamp and allows you to clean the quartz glass.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)