• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase ScaperLine 88341 Aquarium-Wasser plant fertiliser

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 822.94)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ScaperLine Plants Boost Tab. 10 pcs

  • Nutrient pack: Contains nitrogen, phosphate and potassium
  • COMPLEMENTARY / ADDITIONAL TRACE ELEMENTS: Complete trace nutrient package with an optimal distribution in the substrate
  • Long-term: Releases nutrients for a longer period of time
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Aquarium-Wasser plant fertiliser

Documents & Downloads

Security datasheet

Security datasheet 3639788 Oase ScaperLine 88341 Aquarium-Wasser plant fertiliser

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment

Description

With the herbal boost fertilizer tablets, you bring the necessary nutrients to the root chasers in the Scape directly where the plants pick them up. This allows you to supply nitrogen, phosphate and potassium easily and comfortably. The fertilizer tablets in the substrate optimally distribute the nutrients for solid plants and are therefore suitable as basic fertilizers. Thanks to the booster effect, you can quickly see an effect: More beautiful, more intensive leaf colors, rich green and deep red as well as healthy growth. The tablets are simply inserted deep into the root area.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)