• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1119700 Rail (L x W x H) 1000 x 35 x 18 mm 10 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 1000 mm
  • Width = 35 mm
  • Height = 18 mm
  • Slot width = 16.5 mm
  • Material thickness = 1.5 mm
  • Profile form = C-profile
  • Design = simply profile
  • Type the punch = back punched
  • With teeth = No
  • Snap-off = No
  • Suitable for function receives = No
  • Material = rust free steel
  • Surface = other
Product type

Rail

Content

10 pc(s)

Factory colour

Metal

Dim

(L x W x H) 1000 x 35 x 18 mm

Length

1000 mm

Width

35 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959733 OBO Bettermann 1119700 Rail (L x W x H) 1000 x 35 x 18 mm 10 pc(s) Metal

Description

Medium C-section profile rail for laying cable, in connection with retaining clamps with hammerkopf-fu ss. Can also be used as hanging construction for cable carrying systems.

This text is machine translated.

What kind of Cable Ducts are you looking for?