• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1163469 Fasteners 1 pc(s) Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • .46 mm clamping range = 40.
  • Max. The number of cable = 1
  • Material clamp = Steel
  • Surface clamp = hot-dip galvanised
  • Material screw = Steel
  • Surface bolt = hot-dip galvanised
  • Mounting type = profile rail
  • With plastic tray = Yes
  • With metal tray = No
  • Halogen-free = Yes
Product type

Fasteners

Content

1 pc(s)

Factory colour

Metal

Clamping range (min.)

40 mm

UKCA

yes

Description

Suitable for all C-profile rails with 11 - 12 mm slot width; at least 6.5 mm interior height and at least 18.5 mm interior width, Pressure Basin made of polypropylene, color light gray RAL 7035

This text is machine translated.

What kind of Cable Ducts are you looking for?