• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1175211 Fasteners 1 pc(s) Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range = 16 .22 mm
  • Max. The number of cable = 1
  • Material clamp = Steel
  • Surface clamp = hot-dip galvanised
  • Material screw = Steel
  • Surface bolt = hot-dip galvanised
  • Mounting type = Low Profile
  • With plastic tray = Yes
  • With metal tray = No
  • Halogen-free = Yes
Product type

Fasteners

Content

1 pc(s)

Factory colour

Metal

Clamping range (min.)

16 mm

Description

Suitable for flat, angle and U-iron from 4 - 12 mm Material thickness, Pressure Basin made of polypropylene, color light gray RAL 7035

This text is machine translated.

What kind of Cable Ducts are you looking for?