• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1198034 Universal counter piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

251 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.61 / piece)
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal counter piece

Content

1 pc(s)

Factory colour

Multicolour

Dim

(W x H x D) 38 x 40 x 10 mm

Width

38 mm

Height

40 mm

Depth

10 mm

Material

Plastic

Clamping range (min.)

28 mm

Range (max.)

34 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2598834 OBO Bettermann 1198034 Universal counter piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)