• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007710 Junction box (L x W) 114 mm x 114 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Assembly = without
  • The form = square
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = Yes
  • Length = 114 mm
  • Width = 114 mm
  • Depth = 74 mm
  • Can be stacked end-to-end = Yes
  • The number of entries = 7
  • The type of casing feed = other
  • Material = Plastic
  • Halogen-free = Yes
  • Surface = untreated
  • Color = gray
  • IP66 degree of protection (IP) =
  • Cover Mounting = screwed
  • Sealable = Yes
  • Rated insulation voltage Ui=500 V
  • Function receives = without
  • With Shielding = No
  • Weather-proof = Yes
  • Explosion tested design = No
  • For Ex Zone Gas = without
  • For Ex zone dust = without
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 114 mm x 114 mm

Length

114 mm

Width

114 mm

Depth

74 mm

IP66

Mounting

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963402 OBO Bettermann 2007710 Junction box (L x W) 114 mm x 114 mm 1 pc(s)

Description

The cable junction box are made of thermoplastic. The box bottom parts are made of impact-resistant polypropylene, the box cover is made of extremely durable, impact-resistant polycarbonate. This is also due to the high impact strength of IK10 to -5 °C to recognize. Due to the high cover is significantly more wiring space is created. This creates the possibility for the installation and protection from OBO push buttons, terminal blocks, keeping control sensors, switches and electronic devices in the housing and installation technology. Together with the mounting plate, it is an ideal companion at sight mounting.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.