• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007738 Junction box (L x W) 285 mm x 201 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section = 35 mm²
  • Assembly = without
  • The form = rectangular
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = Yes
  • Length = 285 mm
  • Width = 201 mm
  • Depth = 137 mm
  • Can be stacked end-to-end = Yes
  • The type of casing feed = without
  • Material = Plastic
  • Halogen-free = Yes
  • Surface = untreated
  • Color = gray
  • IP66 degree of protection (IP) =
  • Cover Mounting = screwed
  • Sealable = Yes
  • Rated insulation voltage Ui=500 V
  • Function receives = without
  • With Shielding = No
  • Weather-proof = Yes
  • Use temperature =-5.:00-15 °C
  • For Ex Zone Gas = without
  • For Ex zone dust = without
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 285 mm x 201 mm

Length

285 mm

Width

201 mm

Depth

137 mm

IP66

Mounting

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960682 OBO Bettermann 2007738 Junction box (L x W) 285 mm x 201 mm 1 pc(s)

Description

The cable junction box made of thermoplastic consist of either polypropylene or polyethylene. These two plastics are soft, which means that they can be due to the move. Thus, leads to either a Piercing spike directly through the wall but the wall can be installed or cut with a knife to points intended to be an introduction opening for the cables.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.